text.skipToContent text.skipToNavigation

Manufacturer Part #

D09P24A6GV00LF

D SUB CONN, R/A PLUG, 9POS, DE, SOLDER

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Amphenol Communications Solutions D09P24A6GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.60
USD
Quantity
Unit Price
30
$1.42
90
$1.40
300
$1.38
600
$1.36
1,200+
$1.34
Product Variant Information section