Manufacturer Part #
D25S24A4GV00LF
2 Row 25 Contact Harpoon Screwlock Straight Solder to Board PCB Receptacle D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Amphenol Communications Solutions D25S24A4GV00LF - Product Specification
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
Amphenol Communications Solutions D25S24A4GV00LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.76 mm |
| Material: | Front Metal |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
236
USA:
236
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$2.04
25
$2.00
75
$1.97
200
$1.95
500+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
PCB Mount