text.skipToContent text.skipToNavigation

Manufacturer Part #

0388-0-15-80-08-80-10-0

Tin Finish Connector Pin Receptacle Press-Fit 0.165" (4.19mm)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0388-0-15-80-08-80-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 8
Gender: Pin
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.505
1,500
$0.50
2,000
$0.495
2,500+
$0.49
Product Variant Information section