text.skipToContent text.skipToNavigation

Manufacturer Part #

1650283-1

Contact Size 20 5 A PCB Pin High Current ELCON Drawer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1650283-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Gender: Pin
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,650.00
USD
Quantity
Unit Price
10,000+
$0.865
Product Variant Information section