text.skipToContent text.skipToNavigation

Manufacturer Part #

60799-2

18-14 AWG 4.57 mm Receptacle Regular Wire Insulation Support SHUR-PLUG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60799-2 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Receptacle
No of Positions: 1
Gender: Female
Termination: Crimp
Features & Applications

The 60799-2 is a part of 6079 series 18-14 AWG 4.57 mm receptacles.

Features:

  • Product Type Features:
    • Pin Size (mm [in]) = 4.57 [0.180]
    • Insulation Support = Insulation Support
    • Wire/Cable Type = Regular Wire
    • Insulation Diameter (mm [in]) = 2.29-3.18 [.090-.125]
    • Material = Brass 
    • Product Line = SHUR-PLUG
  • Body Features:
    • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
    • Stock Thickness (mm [in]) = 0.41 [0.016]

View the complete 6079 series of receptacles

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,216.80
USD
Quantity
Unit Price
24,000+
$0.0507
Product Variant Information section