text.skipToContent text.skipToNavigation

Manufacturer Part #

2-382811-0

2 Position 2.54 mm Centerline Open Top Economy Shunt Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-382811-0 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Features & Applications

The 2-382811-0 is a AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.

Features:

  • Product Type = Shunt
  • Shunt Type = Economy
  • Shunt Style = Open Top
  • Profile = Low
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (M?) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Height (mm [in]) = 6.35 [0.250]
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105

View the Complete Series of Shunts & Jumpers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
84000
Multiple Of:
1500
Total
$8,316.00
USD
Quantity
Unit Price
1
$0.115
250
$0.112
750
$0.108
2,500
$0.105
7,500+
$0.099
Product Variant Information section