text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969540-2

12 Position Dual Row 2.5 mm 22 – 26 AWG Wire-to-Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1969540-2 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Wire Wrap Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
21600
Multiple Of:
7200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,369.60
USD
Quantity
Unit Price
7,200+
$0.156
Product Variant Information section