text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2133341-1

Black single Position Quick Connect Female Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2133341-1 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -25°C to +105°C
Material: Polyamide
Gender: Female
Type: Housing
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$544.50
USD
Quantity
Unit Price
15,000
$0.0363
30,000
$0.0357
45,000+
$0.0351
Product Variant Information section