text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770849-0

SL-156 10 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-770849-0 - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.5 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 12V
Current Rating: 6.5A
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Features & Applications

The 1-770849-0 is a Locking Ramp Receptacle Housing Connector with 10 Position and 3.96 mm pitch.

Features:

  • Product Line = SL-156
  • Series = SL Series
  • Product Type = Connector
  • Connector Type = Housing
  • Mating Retention Type = Locking Ramp
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Contact Type = Socket
  • Contact Layout = In-Line
  • Connector Style = Receptacle
  • Centerline (mm [in]) = 3.96 [0.156]
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-0
  • Number of Positions = 10
  • Number of Rows = 1
  • Operating Temperature (°C [°F]) = -55 – +105 [-67 – +221]
  • Applies To = Wire/Cable
  • For Use With = SL .156 Contacts
  • Application Use = Wire-to-Board

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1
$0.27
125
$0.26
1,250
$0.25
3,000+
$0.24
Product Variant Information section