text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87631-6

20 Position 2.54 mm Dual Row Female Socket Detent Lock Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
TE Connectivity 1-87631-6 - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$3,672.00
USD
Quantity
Unit Price
2,400+
$1.53
Product Variant Information section