text.skipToContent text.skipToNavigation

Manufacturer Part #

10127816-10LF

Minitek® Pwr 4.2 mm 10 Position Dual Row Glow Wire Compatible Plug Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127816-10LF - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Plug Housing
Termination: Crimp
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
1,500
$0.151
3,000
$0.149
4,500
$0.148
6,000
$0.147
7,500+
$0.144
Product Variant Information section