text.skipToContent text.skipToNavigation

Manufacturer Part #

172158-1

Mini-Universal MATE-N-LOK Series 3 Position Detent Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TE Connectivity 172158-1 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 4.14 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 172158-1 is a Mini-Universal MATE-N-LOK Series 3 Position Detent Lock Receptacle Connector provide a highly reliable and economic means of grouping multiple-lead connections

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Connector Line = Mini-Universal MATE-N-LOK
  • Mount = Panel
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Voltage (VAC) = 600
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 3
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039
  • Contact Layout = In-Line
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0

Applications:

  • Computer/peripheral equipment
  • Business machines
  • Entertainment centers
  • Appliances
  • Commercial equipment

 

 

 

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
1
$0.405
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.36
Product Variant Information section