text.skipToContent text.skipToNavigation

Manufacturer Part #

194243-1

43 Position Female Socket Crimp Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 194243-1 - Technical Attributes
Attributes Table
No of Positions: 43
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Polyester
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1225
Multiple Of:
245
Total
$13,401.50
USD
Quantity
Unit Price
245+
$10.94
Product Variant Information section