text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1969597-4

24 Position 2 Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1969597-4 - Technical Attributes
Attributes Table
No of Positions: 24
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
1,500
$0.275
4,500
$0.27
7,500+
$0.265
Product Variant Information section