Manufacturer Part #
207359-1
3 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
TE Connectivity 207359-1 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 5 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +130°C |
| Voltage Rating: | 600V |
| Current Rating: | 7.5A |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Gender: | Male |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Red |
| Insulation Resistance: | 100MΩ |
Features & Applications
The 207359-1 is a 3 Position Solder Latch Lock Free Hanging Receptacle Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.
These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.
Product Features:
- Product Type = Housing
- Connector Type = Housing
- Gender = Receptacle
- Keyed = No
- Mount = Free Hanging, Panel
- Mounting Ears = Without
- Mating Connector Lock = With
- PCB Mount Retention = Without
- Mating Connector Lock Type = Locking tab
- Voltage (VAC) = 600
- Connector Configuration = In-Line
- Number of Positions = 3
- Coaxial Socket = Without
- Centerline (mm [in]) = 5.00 [0.197]
- Jackscrew = Without
- 8/32 Insert = No
- Mating Alignment Type = Polarizing Tab
- Housing Material = Thermoplastic - GF
- Housing Color = Red
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
15
$1.42
40
$1.41
125
$1.39
250
$1.38
750+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box