Manufacturer Part #
208210-2
19 Position Plug Housing for Female Sockets Pin Metrimate Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:165 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
TE Connectivity 208210-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 208210-2 - Technical Attributes
Attributes Table
| No of Positions: | 19 |
| No of Rows: | 5 |
| Contact Termination: | Solder |
| Pitch: | 5.08 mm |
| Style/Orientation: | Plug Housing |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +130°C |
| Voltage Rating: | 600V |
| Current Rating: | 7.5A |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Gender: | Female |
| Type: | Housing |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Panel Mount |
Features & Applications
The 208210-2 is a 19 Position Receptacle Housing Circular Connector These connectors are available in 4, 12, 19, or 25 circuit positions in the standard version connector and in 8 and 15 positions in the power version.
They are designed for use with various contacts and wire sizes 30--8 AWG. The wires can be crimped with hand tools or by automatic machines. The plug housings accept socket contacts and the receptacle housings accept pin contacts.
Product Features:
- Product Type = Housing
- Connector Type = Housing
- Gender = Receptacle
- Keyed = No
- Mount = Panel
- Mounting Ears = Without
- Mating Connector Lock = Without
- PCB Mount Retention = Without
- Voltage (VAC) = 600
- Connector Configuration = Drawer
- Drawer Style = Standard
- Number of Positions = 19
- Coaxial Socket = Without
- Centerline (mm [in]) = 5.08 [0.200]
- 8/32 Insert = No
- Housing Features:
- Housing Material = Polyester
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$5.35
20
$5.24
40
$5.18
125
$5.09
250+
$4.99
Product Variant Information section
Available Packaging
Package Qty:
165 per Bag
Mounting Method:
Panel Mount