text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971876-4

12 Position 3 Row (3 x 4) 6 mm Free Hanging Power Triple Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1971876-4 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000+
$0.545
Product Variant Information section