Manufacturer Part #
5-2232266-6
12 Position 2 Row (2 x 6) 6 mm Wire-to-Wire Power Triple Lock Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-2232266-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-2232266-6 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Latch Lock |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Wire Mount