text.skipToContent text.skipToNavigation

Manufacturer Part #

570-002-000-200

570 Series 2 Position 5.8 mm Pitch White Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 570-002-000-200 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5.8 mm
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: White
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,030.00
USD
Quantity
Unit Price
1,000+
$3.03
Product Variant Information section