text.skipToContent text.skipToNavigation

Manufacturer Part #

770069-1

2 Position Crimp Terminal Detent Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 770069-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6.3 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 770069-1 is a 2 Position Crimp Terminal Detent Lock Free Hanging Plug Connector . AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Mount = Free Hanging
  • Connector Line = Commercial Pin and Socket
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Centerline (mm [in]) = 6.30 [0.248]
  • Number of Positions = 2
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.36 [0.093]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770065-1
  • 770266-1
  • 770066-1
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
32,560
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,350.00
USD
Quantity
Unit Price
5,000+
$0.27
Product Variant Information section