text.skipToContent text.skipToNavigation

Manufacturer Part #

926526-1

5 Position Positive Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 926526-1 - Technical Attributes
Attributes Table
No of Positions: 5
Style/Orientation: Receptacle Housing
Material: Polyamide
Mating Type: Positive Lock
Features & Applications

The 926526-1 is a 5 Position Positive Lock Receptacle Housing Connector. Originally designed to meet the requirements of automobile production, this connector finds applications in any product where strong vibration and mechanical strain are present. The contact can be mated easily, simultaneously creating a good mechanical locking force. This is achieved by a spring member on the receptacle.

The contact will not separate by a pull on the wire. When the receptacle housing is pulled deliberately, an internal ramp designed into the housing engages with the spring member, depressing it, thus releasing the lock. The tabs must be in accordance with DIN 46244.

Features:

  • Product Type = Connector
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Receptacle Style = Straight
  • Color = Black
  • Material = Polyamide 6.6
  • Number of Positions = 5
  • Position Keyed = None
  • Accepts Contact Gender = Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
1,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section