Manufacturer Part #
413985-3
50 Ohm Quick Connect/ Disconnect Right Angle SMB RF Connector Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 413985-3 is a SMB Connectors are available in commercial and high rel versions. They are ideally suited for circuit miniaturization and are offered in a wide range of configurations including plugs, right-angle plugs,jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.
Features:
- Product Type = Connector - RF
- Gender = Plug
- Connector Series = Standard
- Body Style = Straight
- Grade = Mil-Type
- Body Material = Brass
- Dielectric Material = TEFLON
- Connector Impedance (?) = 50
- Coaxial Cable Termination Type = Crimp
- Coupler Style = Quick Connect/Disconnect
- Body Plating = Nickel Over Copper
- Center Contact Plating = Gold over Nickel
- Applies To = Coaxial Cable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$5.46
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box