text.skipToContent text.skipToNavigation

Manufacturer Part #

5227169-8

BNC Series 50 Ohm Straight Jack, Female Socket PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227169-8 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,960.00
USD
Quantity
Unit Price
1,000+
$2.96
Product Variant Information section