text.skipToContent text.skipToNavigation

Manufacturer Part #

5227673-1

Single Port 50 Ohm Vertical Through Hole Bayonet BNC Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227673-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Bulkhead Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PC Pin
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Frequency: 4GHz
Gender: Female
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,523.20
USD
Quantity
Unit Price
560+
$2.72
Product Variant Information section