Manufacturer Part #
DTM04-12PA-L012
DEUTSCH DMT Series 12 Position 2 Row Gray Housing Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity DTM04-12PA-L012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity DTM04-12PA-L012 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Pin or Socket: | Pin |
| Contact Termination: | Crimp Terminal |
| Color: | Grey |
| No of Rows: | 2 |
| No of Positions: | 12 |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200+
$8.79
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount