Référence fabricant
046288010000846+
6288 Series 10 Position 0.5 mm Right Angled SMT One Touch Lock Bottom Contact
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel | ||||||||||
| Code de date: | 2517 | ||||||||||
KYOCERA AVX 046288010000846+ - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Fonctionnalités et applications
The new 6288 SECURE LOCK ZIF series of AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications. The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors. The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.
Features and Benefits
* Shaped FFC/FPC cable allows accurate positioning of cable in connector
* Once closed almost impossible for accidental removal
* Standard 0.5mm pitch with gold flash finish for higher reliability soldering
Applications
Automotive Audio/Visual Electronics, Satellite Navigation Systems, Any product with a display where reliability is a key issue, LCD, PDP, Notebook Computer, HDD Audio Video
The 046288010000846+ Secure Lock FFC/FPC ZIF (Zero Insertion Force) connector is a right angled surface mount, ten (10) position connector with a 0.5mm pitch and 0.1µm Min Au (micrometer of gold)
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel