text.skipToContent text.skipToNavigation

Manufacturer Part #

110-13-316-41-001000

16 Position 7.62 mm Row Spacing Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-13-316-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
125
Multiple Of:
25
Total
$828.75
USD
Quantity
Unit Price
25
$6.72
50
$6.68
100
$6.64
125
$6.63
375+
$6.56
Product Variant Information section