text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-624-41-001000

24 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-43-624-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
96
Multiple Of:
16
Total
$575.04
USD
Quantity
Unit Price
16
$6.07
48
$6.02
80
$5.99
160
$5.96
320+
$5.91
Product Variant Information section