Manufacturer Part #
046288012000846+
12 pin 0.5mm pitch right angled surface mount ZIF connector with flip lock
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
KYOCERA AVX 046288012000846+ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX 046288012000846+ - Technical Attributes
| Flat Flex Type: | FPC |
| No of Positions: | 12 |
| Pitch: | 0.5 mm |
| Height - Max: | 2mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.4A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 100MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Features & Applications
The new 6288 SECURE LOCK ZIF series of AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications. The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors. The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.
Features and Benefits
* Shaped FFC/FPC cable allows accurate positioning of cable in connector
* Once closed almost impossible for accidental removal
* Standard 0.5mm pitch with gold flash finish for higher reliability soldering
Applications
Automotive Audio/Visual Electronics, Satellite Navigation Systems, Any product with a display where reliability is a key issue, LCD, PDP, Notebook Computer, HDD Audio Video
The 046288012000846+ Secure Lock FFC/FPC ZIF (Zero Insertion Force) connector is a right angled surface mount, twelve (12) position connector with a 0.5mm pitch and h 0.1µm Min Au (micrometer of gold)
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount