text.skipToContent text.skipToNavigation

Manufacturer Part #

046841021100846+

Conn FPC Connector SKT 21 POS 0.6mm Solder ST SMD T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046841021100846+ - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 21
Pitch: 0.3 mm
Height - Max: 3.6mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.2A
Contact Plating: Gold
Material: Plastic
Insulation Resistance: 50MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,300.00
USD
Quantity
Unit Price
2,000+
$0.83
Product Variant Information section