text.skipToContent text.skipToNavigation

Manufacturer Part #

FH26G-67S-0.3SHBW(05)

FH26 Series 67 Position 0.3 mm Pitch Right Angle Flexible Printed Circuit

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH26G-67S-0.3SHBW(05) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 67
Pitch: 0.3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Current Rating: 0.2A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The FH26G-67S-0.3SHBW(05) is a part of FH26G Series 67 Position 0.30 mm Pitch Surface Mount Right Angle FFC/FPC Header. It has an operating temperature range of  -55°C to 85 °C.

Features:

  • Space saving design:connector height is 1.0mm and depth of mounting area is 3.2mm.
  • The soldering terminals are on 0.6mm terminal spacing, existing on front and back of the connector, for easy solderability on the PCB.
  • Board area under the connector is available for PCB patterning.
  • Flip lock actuator allows easy insertion of FPC.
  • Metal FPC insertion guide makes easy to insert FPC.

View the available FH26 series of Headers

Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,400.00
USD
Quantity
Unit Price
5,000+
$1.48
Product Variant Information section