text.skipToContent text.skipToNavigation

Manufacturer Part #

FH62-21S-0.25SHW(99)

Receptacle, 0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH62-21S-0.25SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 21
Pitch: 0.25 mm
Height - Max: 1.1mm
Termination: Solder
Locking Feature: Flip Lock, Backlock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.25A
Contact Plating: Gold
Material: LCP
Voltage Rating: 30V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.00
USD
Quantity
Unit Price
500
$1.79
1,000+
$1.76
Product Variant Information section