text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001853906

1 Position AWG 22 White Straight Wire to Board Low Profile IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176001853906 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight
No of Positions: 1
Mating Type: Push - Pull
Termination: Push Wire
Material: Phosphor Bronze
Color: White
Wire Gauge: AWG 22
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.50
USD
Quantity
Unit Price
1,700
$0.215
3,400
$0.21
8,500+
$0.205
Product Variant Information section