text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-3

Solid State 14-19 AWG 5 Position 15 A Dimmable Photocontrol Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213362-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 5
Termination: Crimp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$974.00
USD
Quantity
Unit Price
3
$10.11
5
$10.06
20
$9.92
30
$9.88
75+
$9.74
Product Variant Information section