Manufacturer Part #
2213627-8
7 Position 18 – 14 AWG Rotatable Dimming Receptacle w/Gasket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
TE Connectivity 2213627-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213627-8 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 7 |
| Mating Type: | Push - Pull |
| Termination: | Crimp |
| Material: | Polybutylene Terephthalate |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$15.40
4
$15.28
10
$15.12
25
$14.96
40+
$14.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount