text.skipToContent text.skipToNavigation

Manufacturer Part #

5650479-5

48 Position 0.1 inch Pitch Straight Type R Eurocard Plug Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 5650479-5 - Technical Attributes
Attributes Table
Style/Orientation: Vertical Header/Plug
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 5650479-5 is a 48 Position 0.1 inch Pitch Vertical Type R Eurocard Plug.

Features:

  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Post Type = Solder Post
  • Termination Post Length (mm [in]) = 3.30 [0.130]
  • Contact Cross Section (mm [in]) = 0.64 [.025] Sq.
  • Rows Loaded = A, B, C
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug
  • Mating Alignment = Without
  • Housing Material = Polyester GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete 56504x series of Eurocard Plugs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,494.00
USD
Quantity
Unit Price
30
$2.61
90
$2.57
150
$2.55
300
$2.53
600+
$2.49
Product Variant Information section