Manufacturer Part #
5406296-1
SP Series 8 Position Shielded Through Hole Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5406296-1 - Technical Attributes
Attributes Table
| Style: | Industrial RJ |
| No of Positions: | 8 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray