text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520193-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 2-520193-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The FASTON Series is a  22-18 AWG Ultra-Fast (187) Fully Insulated Straight Receptacle

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

 

 

Pricing Section
Global Stock:
64,800
USA:
64,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$283.50
USD
Quantity
Unit Price
2,700
$0.105
5,400
$0.104
8,100
$0.102
13,500+
$0.0993
Product Variant Information section