text.skipToContent text.skipToNavigation

Référence fabricant

2-520411-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2416
Product Specification Section
TE Connectivity 2-520411-2 - Caractéristiques techniques
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Fonctionnalités et applications

The Ultra Fast Plus Series is a 22-18 AWG Straight Fully Insulated Receptacle

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) =  4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 1.52-3.42 [.060-.135]
  • Insulation Support = Insulation Support
  • Finish = Tin

 View the Series of 22-18 AWG Crimp Terminals

Pricing Section
Stock global :
10 620
États-Unis:
10 620
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,20 $
USD
Quantité
Prix unitaire
1
$0.197
150
$0.193
500
$0.189
1 500
$0.185
5 000+
$0.177
Product Variant Information section