Manufacturer Part #
2110989-1
Bright Tin Plated EP 2.5 Receptacle Contact 26 - 22 AWG Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:32000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2110989-1 - Technical Attributes
Attributes Table
| Style: | Nylon Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-26 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
32,000
$0.0141
64,000
$0.0139
96,000
$0.0138
128,000+
$0.0136
Product Variant Information section
Available Packaging
Package Qty:
32000 per Reel
Mounting Method:
Wire Mount