Manufacturer Part #
3-521013-2
0.250 Series Blue 14-16 AWG Closed Barrel Quick Connect Flag Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1700 per Reel |
||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
TE Connectivity 3-521013-2 - Technical Attributes
Attributes Table
| Style: | Insulated |
| Type: | Quick Connect |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,700
$0.225
3,400
$0.22
6,800+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel