text.skipToContent text.skipToNavigation

Manufacturer Part #

34855

Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34855 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Features & Applications

The 34855 is a Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,730
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
500
Total
$3,825.00
USD
Quantity
Unit Price
500
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section