text.skipToContent text.skipToNavigation

Manufacturer Part #

63982-1

Faston Straight Brass Non-Insulated Style G Quick Disconnect Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63982-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Tab
Features & Applications

The Faston Series is a Non-Insulated Printed Circuit Board Quick Disconnect Tab are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • Stud Diameter (mm [in]) = 1.40 [0.055]
  • PCB Hole Diameter (mm [in]) = 1.32 [0.052]
  • Body Shape = Style G
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
104,000
Factory Lead Time:
25 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$2,180.00
USD
Quantity
Unit Price
20,000+
$0.109
Product Variant Information section