text.skipToContent text.skipToNavigation

Manufacturer Part #

640907-2

PIDG Series Faston 12-10 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TE Connectivity 640907-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 12-10
Features & Applications

The 640907-2 is a Part of PIDG Faston Series, 12-10 AWG Straight Insulation Support Quick Disconnect Receptacle

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 6.35 [.250] Max
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Yellow
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500+
$0.355
Product Variant Information section