text.skipToContent text.skipToNavigation

Manufacturer Part #

709141001018126

9141 Series 1 Way 26 to 28 AWG 8A Wire-to-Board 2-Piece Stript Crimp Contacts

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
KYOCERA AVX 709141001018126 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 26-28
Contact Material: Brass
Contact Plating: Tin
Current Rating: 8A
Gender: Male
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$631.50
USD
Quantity
Unit Price
15,000
$0.0421
30,000+
$0.041
Product Variant Information section