text.skipToContent text.skipToNavigation

Manufacturer Part #

927863-1

Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Brass, Socket, Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 927863-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-17
Contact Plating: Tin
Current Rating: 10A
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,896.00
USD
Quantity
Unit Price
40,000+
$0.0974
Product Variant Information section