Manufacturer Part #
BVH-21T-P1.1
BVH Series 18-22 Crimp Terminal Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST BVH-21T-P1.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BVH-21T-P1.1 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 18-22 |
| Contact Plating: | Tin |
| Gender: | Female |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0411
6,000
$0.04
10,000
$0.0395
20,000
$0.0389
40,000+
$0.0379
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Wire Mount