text.skipToContent text.skipToNavigation

Manufacturer Part #

08JQ-BT

JQ Series 8 Position 2.5 mm Top Entry Board Mount Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST 08JQ-BT - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Snap-In
Type: Board to Board (Backplane)
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$59.00
USD
Quantity
Unit Price
200
$0.295
600
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section