text.skipToContent text.skipToNavigation

Manufacturer Part #

104068-4

AMPMODU 40 Position Through-Hole Dual Row Straight .050 x .100 Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104068-4 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
672
Multiple Of:
672
Total
$5,698.56
USD
Quantity
Unit Price
672+
$8.48
Product Variant Information section