text.skipToContent text.skipToNavigation

Manufacturer Part #

15.001.0253.0

2 Position 5 mm Screw RA Cable Mount 10 A PCB Terminal Block Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 15.001.0253.0 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Voltage Rating: 300V
Current Rating: 10A
Gender: Female
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
100
$0.875
300
$0.855
500
$0.845
1,000
$0.83
2,000+
$0.81
Product Variant Information section